Mallory Sonalert FL1P Panel Mount LEDs
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. Mallory Sonalert FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.Features
- State-of-the-art LEDs
- Illumination colors
- Blue
- Green
- Red
- Yellow
- Termination styles
- Faston/solder lug
- Screw terminal
- Solder tab
- Tab terminal
- Wire
- Wavelength
- 464nm
- 522nm
- 590nm
- 622nm
- Dome and round lens shape
Specifications
- Mounting hole size
- 6mm
- 6.25mm
- 8mm
- 10mm
- 12mm
- 16mm
- 22mm
- Wavelength
- 464nm (red)
- 522nm (green)
- 590nm (yellow)
- 622nm (blue)
- Light intensity
- 1000mcd to 1500mcd (red)
- 8000mcd to 10000mcd (green)
- 1000mcd to 1500mcd (yellow)
- 2000mcd to 3000mcd (blue)
View Results ( 281 ) Page
| N.º de artículo | Color de iluminación | Tamaño de orificio de montaje | Estilo de terminación | Longitud de onda/Color de temperatura | Intensidad luminosa | Ángulo de visualización |
|---|---|---|---|---|---|---|
| FL1P-12QW-2-R12V | Red | 12 mm | Wire | 622 nm | 1500 mcd | 35 deg |
| FL1P-6QW-2-G12V | Green | 6 mm | Wire | 522 nm | 10000 mcd | 35 deg |
| FL1P-10NW-1-R2V | Red | 10 mm | Wire | 622 nm | 1500 mcd | 35 deg |
| FL1P-10NW-4-Y2V | Yellow | 10 mm | Wire | 590 nm | 1500 mcd | 35 deg |
| FL1P-12QW-2-B12V | Blue | 12 mm | Wire | 464 nm | 3000 mcd | 35 deg |
| FL1P-10NW-2-Y2V | Yellow | 10 mm | Wire | 590 nm | 1000 mcd | 35 deg |
| FL1P-8QJ-2-R2V | Red | 8 mm | Tab Terminal | 622 nm | 1500 mcd | 35 deg |
| FL1P-12QW-2-R2V | Red | 12 mm | Wire | 622 nm | 1500 mcd | 35 deg |
| FL1P-10NW-1-G12V | Green | 10 mm | Wire | 522 nm | 10000 mcd | 60 deg |
| FL1P-12QW-1-G12V | Green | 12 mm | Wire | 522 nm | 10000 mcd | 60 deg |
Publicado: 2019-05-06
| Actualizado: 2024-06-13