Mallory Sonalert MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.

Specifications

  • 75dBa to 96dBa sound pressure level range
  • Tone
    • Continuous
    • Pulse
  • 3.4kHz to 3.9kHz frequency range
  • 3V to 20V voltage rating range
  • 10mA to 16mA current rating range
  • Blue UL94V-0, Valox housing material
  • Termination
    • Gullwing lead
    • Solder pin
  • Mounting
    • Board
    • Flush
  • ø23mm x 11mm in dimension
  • RoHS compliant

Basic Construction

Mallory Sonalert MSR205 Piezoelectric Indicators
View Results ( 15 ) Page
N.º de artículo Hoja de datos Régimen de corriente Nivel de presión de sonido Frecuencia Régimen de voltaje Tono Estilo de montaje
MSR205NR MSR205NR Hoja de datos 10 mA 85 dBA 3.9 kHz 3 VDC Continuous Through Hole
MSR516NPSR MSR516NPSR Hoja de datos 12 mA 86 dBA 3.9 kHz 16 VDC Pulse Through Hole
MSR205NJSR MSR205NJSR Hoja de datos 10 mA 85 dBA 3.9 kHz 3 VDC Pulse Through Hole
MSR516NR MSR516NR Hoja de datos 14 mA 96 dBA 3.9 kHz 16 VDC Continuous Through Hole
MSR320R MSR320R Hoja de datos 16 mA 75 dBA 3.8 kHz 20 VDC Continuous Through Hole
MSR320SR MSR320SR Hoja de datos 16 mA 86 dBA 3.8 kHz 20 VDC Continuous Through Hole
MSR516NSR MSR516NSR Hoja de datos 14 mA 96 dBA 3.9 kHz 16 VDC Continuous Through Hole
MSR414NR MSR414NR Hoja de datos 12 mA 86 dBA 3.9 kHz 10 VDC Continuous Through Hole
MSR516NJR MSR516NJR Hoja de datos 12 mA 96 dBA 3.9 kHz 16 VDC Pulse Through Hole
MSR205NJR MSR205NJR Hoja de datos 10 mA 85 dBA 3.9 kHz 3 VDC Pulse Through Hole
Publicado: 2015-04-29 | Actualizado: 2022-03-11