Matrix Orbital HTT G Series TFT Displays

Matrix Orbital HTT G Series TFT Displays are plug-and-play HDMI capacitive touch panel displays. These TFT displays offer 800 x 480 resolution display with 24-bit full-color capabilities. The HTT G series displays provide crisp images and enhanced video feedback. These displays are available in 5.0" and 7.0" options. The HTT G series TFT displays feature an automatic resolution detection with an HDMI interface.

The Matrix Orbital HTT G Series backlight provides between 300nits to 600nits of output brightness and operates at 4.75V to 35V input voltage. This backlight features up to 20,000 hours of half-life cycle. The HTT G series TFT displays have a 500:1 contrast ratio and are compatible with many systems, including Raspberry Pi, Windows, Linux, and Beaglebone.

Features

  • 500:1 contrast ratio
  • 20,000 hours backlight half-life 
  • Displays suitable for any graphical applications
  • Low profile 3M mounting holes

Specifications

  • Available in 5.0" TFT and 7.0" TFT variants
  • 800 x 480 resolution
  • 4.75V to 35V input voltage
  • -0°C to 70°C operating temperature range

Videos

Publicado: 2018-07-13 | Actualizado: 2022-08-12