Analog Devices / Maxim Integrated MAX14756 / 57 / 58 Quad SPST Analog Switches

Analog Devices MAX14756 / MAX14757 / MAX14758 are quad SPST analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. These Maxim Integrated analog switches have a rail-to-rail analog-signal range. The MAX14756 / MAX14757 / MAX14758 operates with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) single-pole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These Analog Devices analog switches are suitable for many analog signal routing and switching applications.

Features

  • Single-Supply Operation from +10V to +70V
  • Bipolar-Supply Operation Up to ±35V
  • On-Resistance of 10Ω (max)
  • RON Flatness of 0.004Ω (typ)
  • 2.5nA (max) Off-Leakage Currents at +85°C
  • Overvoltage/Undervoltage Clamping Through Protection Diodes
  • 500μA (typ) Supply Current
  • TSSOP 16-Pin Package
  • -40°C to +85°C Ambient Temperature Range
  • Functionally Compatible to DG411, DG412, and DG413
  • Functionally Operational Up to +125°C

Applications

  • Industrial Control Systems
  • Instrumentation
  • Battery Management
  • Environmental Control Systems
  • Medical Systems
  • ATE System
  • Audio Signal Routing/Switching
  • Automotive

Functional Diagrams

Analog Devices / Maxim Integrated MAX14756 / 57 / 58 Quad SPST Analog Switches
Publicado: 2011-11-30 | Actualizado: 2023-04-13