MaxLinear MxL86252S 7-Port Ethernet Switch

MaxLinear MxL86252S 7-Port Ethernet Switch is a highly integrated 2.5G Ethernet switch with five integrated 2.5GBASE-T PHYs. The switch consumes low power due to its high integration and advanced technology. 2.5GBASE-T operates over the same Cat5e, Cat6, or Cat7 link segments as 1000BASE-T. Networks can benefit from the higher rate without the need to change cable installations. The integrated microcontroller can run a real-time operating system with a web server. Customers can use this feature to design a web-smart switch and configure it using a web browser on a PC or mobile device. The MaxLinear MxL86252S comes in a small 12mm x 12mm 277-ball BGA package.

Features

  • Integrated processor enables web-smart switch applications
  • Wire-speed switching between all ports
  • Two 10G XFI / USXGMII / SGMII uplink ports
  • VLAN, QoS, loop detection, ACL
  • 2.5GBASE-T, 1000BASE-T, 100BASE-TX and 10BASE-Te link rates
  • Five integrated 2.5GBASE-T PHYs
  • Package PG-FCLBGA-277 12mm x 12mm, 0.628mm/0.700mm mixed ball pitch
  • Additional product variants:

Applications

  • Standalone five-port 2.5G switches with and without uplinks
  • Unmanaged and web-smart switches
  • External switches for gateway SoCs
  • Industrial switches

Block Diagram

Block Diagram - MaxLinear MxL86252S 7-Port Ethernet Switch
Publicado: 2026-06-01 | Actualizado: 2026-06-01