Maxtena 5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

Features

  • Covers all 5GNR standard frequencies as well as Iridium, GNSS, GPS, GLONASS, and Galileo
  • Adhesive, connector, magnetic, and screw mounting styles
  • 50Ω impedance
  • 25W or 35W power rating
  • -40°C to +85°C operating temperature range
  • 4, 5, or 7 bands

Applications

  • IoT
  • Asset tracking
  • Telematics
  • Navigation
  • Satellite communications
  • LTE
  • Automotive
  • Containers and logistics
  • Industrial
View Results ( 23 ) Page
N.º de artículo Hoja de datos Cantidad de bandas Estilo de montaje Régimen de potencia Ganancia VSWR
MEA-9in1-AM MEA-9in1-AM Hoja de datos 4 Band Adhesive Mount 25 W 4.5i 1.5:1, 1.6:1, 1.7:1
MEA-5G-MIMO-GGG MEA-5G-MIMO-GGG Hoja de datos 4 Band Screw 35 W 4.7 dBi 3.7:1
MEA-5GNR-LP-WM MEA-5GNR-LP-WM Hoja de datos 4 Band Bracket Mount 35 W 4 dBi 2.4:1
MEA-5000-CM MEA-5000-CM Hoja de datos 3 Band Connector 25 W - 0.4 dBi, 0.6 dBi, - 1.6 dBi
MEA-5GNR-UWB-AM MEA-5GNR-UWB-AM Hoja de datos 4 Band 25 W 5.8 dBi 2.9:1
MEA-5G-1575-1606 MEA-5G-1575-1606 Hoja de datos 4 Band 25 W - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 1.5:1, 2.0:1, 2.1:1, 2.3:1
MEA-5GG-SM MEA-5GG-SM Hoja de datos 6 Band 25 W 0.6 dB, 1.3 dB, 1.7 dB 1.7:1, 2.1:1, 2.3:1, 3.3:1
MEA-5000-AM MEA-5000-AM Hoja de datos 4 Band Adhesive Mount 35 W 3.2 dBi, 3.6 dBi 1.5:1, 1.7:1, 1.8:1
MEA-5G-IMG-AM MEA-5G-IMG-AM Hoja de datos 4 Band Adhesive Mount 35 W 2.7 dBi 2.7:1, 2.9:1, 3.4:1
MEA-5in1-SMA MEA-5in1-SMA Hoja de datos 16 Band Screw 35 W 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1
Publicado: 2022-01-28 | Actualizado: 2025-02-24