Maxtena M9PLUS-HCT-A-SMA Antenna

Maxtena M9PLUS-HCT-A-SMA Antenna supports L1/L2/L5 GPS, Galileo, Beidou, and GLONASS bands, as well as L-band correction services. Built on Helicore™ technology, this antenna provides excellent pattern control, polarization purity, and high efficiency in a compact form factor of ø34mm x 51mm. The integrated pre-filter is designed to mitigate LTE interference, which is vital for maintaining signal integrity in high-performance GNSS applications. By utilizing the pre-filter, this antenna effectively blocks out-of-band LTE signals, reducing the risk of intermodulation and maintaining clear, precise GNSS signal reception. Maxtena M9PLUS-HCT-A-SMA Antenna features an integrated SMA connection and rugged IP67 automotive-grade components, making it suitable for applications that demand high precision and minimal integration effort.

Features

  • Covered bands
    • L1/L2/L5 GPS
    • Galileo
    • Beidou
    • GLONASS
    • L-band correction
  • Pre-filtering
  • Ground plane independent
  • Ultra-lightweight

Applications

  • Autonomous unmanned aerial vehicles (UAVs)
  • GNSS positioning
  • GNSS timing
  • Sea and land container tracking
  • Fleet management and asset tracking
  • Marine and avionics systems
  • Law enforcement
  • Public safety

Specifications

  • IP67 protection rating
  • ø34mm x 51mm dimensions
  • Connector mount type
  • ABS/PC housing material
  • -40°C to +85°C operating temperature range
  • SMA male connector
  • 24g typical weight

Dimensions

Mechanical Drawing - Maxtena M9PLUS-HCT-A-SMA Antenna
Publicado: 2025-03-27 | Actualizado: 2025-04-18