Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers
Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers are halogen-free and fully AEC-Q101 qualified to meet rigorous automotive industry standards. The Micro Commercial Components rectifiers are housed in a low-profile package and have a high surge capability, making them ideal for space-constrained and demanding environments. The epoxy used in these rectifiers meets the UL 94 V-0 flammability rating, enhancing safety. Additionally, with a moisture sensitivity level of 1, the devices are well-suited for various conditions.Features
- Halogen-free, "green" device
- Fully automotive qualified to AEC-Q101
- Low profile package
- High surge capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive electronics
- Power supplies
- Battery charging systems
- DC-DC converters
- Voltage clamping circuits
- Reverse polarity protection
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Serie |
|---|---|---|
| SMD210PLQ-TP | ![]() |
SMD210PLQ |
| SMD220PLQ-TP | ![]() |
SMD220PLQ |
| SMD24PLQ-TP | ![]() |
SMD24PLQ |
| SMD26PLQ-TP | ![]() |
SMD26PLQ |
Publicado: 2023-10-18
| Actualizado: 2023-10-26