Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.
Features
Constant power mode
Wide output voltage range
>50,000 hours typical lifetime
IP67 rated
Dimming via potentiometer
Design flexibility for LED lighting systems
Application Example
Videos
Featured Products
MEAN WELL HVG(C)-65 LED Power Supplies
Wide input range of 180VAC to 528VAC, built-in active PFC functions, and OCP point adjustable.