Melexis MLX90823 Relative Pressure Sensors
Melexis MLX90823 Relative Pressure Sensors feature a compact design that doesn't require a PCB to integrate into various systems and applications. The Melexis MLX90823 has factory calibration and an analog output that delivers precise measurements of relative pressure spans ranging from 0.1 to 1.5 bars.Features
- PCB-less relative pressure sensor
- Up to 0.5% full-scale accuracy over extended mission profiles
- Operating temperature from -40°C to 160°C
- Robustness
- Over (+40V) and reverse (-40V) voltage capabilities
- Excellent module-level EMC performance
- Harsh media resistance against halogens, acids
- Analog output
- Fast response time <400µs
- All-in-one MEMS, interface, and passive components
- Certification
- AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as an ASIL A SEooC (ISO 26262)
- Factory-calibrated or fully programmable through the connector with PTC-04 for customized calibration curves
- Configurable diagnostic features
- Package RoHS-compliant SMP-7 (XP)
- Easy to integrate, ridges to enable glued pressure seals
Applications
- Automotive applications with relative pressure spans from 0.1 bar to 1.5 bar
- Fuel vapor pressure sensor
- Crankcase ventilation pressure sensor
- Pressure sensor for filter monitoring
Package Diagram
Application Example
Publicado: 2023-04-03
| Actualizado: 2023-04-06