Metcal MSA Series Smoke Absorbers

Metcal MSA Series Smoke Absorbers are compact, efficient benchtop solutions that filter smoke and flux fumes from the workbench. The MSA-35L absorber can be used horizontally or vertically for added versatility and airflow, providing flexibility to save space on most workstations. The MSA-25U absorber features a USB plug and is compatible with any 5V power supply, including the Metcal GT series soldering systems; when connecting the USB plug to the GT soldering system, the absorber will idle and stop when the handpiece is not in use. Metcal MSA Series Smoke Absorbers offer quiet operation, ESD compliance, and fast and easy filter replacement. The absorbers come with one activated carbon filter.

Features

  • Quiet operation
  • Absorbs lead-free flux fumes and fumes from soldering
  • ESD compliant
  • Fast and easy filter replacement
  • Include one activated carbon filter
  • Compact design

Specifications

  • MSA-35L Series
    • 24W to 25W power range
    • <-45dBA to 51dBA noise level
    • 60Hz/50Hz frequency
    • 110VAC to 230VAC voltage range
    • 217mm x 186mm x 111mm dimensions
  • MSA-25U Series
    • 5V input voltage
    • 41dB noise level
    • 2.5W related input power
    • 165mm x 159mm x 90mm dimensions
Publicado: 2022-12-15 | Actualizado: 2023-01-26