Microchip Technology BB15L61A Small Signal Sensor BBS Kit
Microchip Technology BB15L61A Small Signal Sensor Building Block Solution (BBS) Kit includes several analog and mixed-signal devices, each configured on a separate BBS board for easy evaluation and implementation in system-level applications. The BB15L61A provides a modular platform that allows users to seamlessly integrate individual boards into existing systems or configure multiple boards for diverse application requirements. This flexibility enables rapid prototyping, system expansion, and customized solutions for various applications.
The Microchip Technology BB15L61A BBS Kit features the following devices:
MCP3564R, an 8-Channel, 153.6ksps, Low Noise 24-Bit Delta-Sigma ADC with Internal Voltage Reference
MCP33131-10, a 1Msps 16-Bit Single-Ended Input SAR ADC
MCP9804, a ±0.25°C Typical Accuracy Digital Temperature Sensor
MCP9700B, a Low-Power Linear Active Thermistor
MCP6444, a 450nA, 9kHz Op Amp Configured as a Three Op Amp INA
MCP6N16, a Zero-Drift Instrumentation Amplifier
MCP6481/MCP6491, 4/7.5MHz, Low-Input Bias Current Op Amps, Configured as an Amplifier, Low Pass Filter, and High Pass Filter
MCP1501-33, a 3.3V High-Precision Buffered Voltage Reference
MCP1501-18, a 1.8V High-Precision Buffered Voltage Reference
Board Layout