Microchip Technology EV86G67A Haptic Evaluation Kit
Microchip Technology EV86G67A Haptic Evaluation Kit is a demonstration platform for haptic applications using the HV56266 high voltage operational amplifier. This EV86G67A kit includes both a controller board and a driver board. The controller board is developed using the ATSAML21J18B-MNT SAM MCU microchip, and the Graphical User Interface (GUI) is provided. This GUI sends waveform patterns to the MCU via a USB port and commands. The driver board offers a class B buffer, HV56266 high-voltage operational amplifier, 5V linear regulator, and 12V to the 130V boost converter. This EV86G67A haptic evaluation kit features 4Mbit flash memory, a 12V to 5V linear regulator, and up to 3.4μF capacitive load. The EV86G67A haptic evaluation kit operates at a 12V input supply ±5% supply voltage rails.Features
- 115mm x 85mm driver board dimension
- 51mm x 42mm controller board dimension
- HV56266 single 300V high voltage operational amplifier
- ATSAML21J18B-MNT microcontroller
- 8-pin 2.54mm pitch header connector
- 10-pin 1.27mm pitch connector for ICE programmer
- 4Mbit flash memory
- 4-pin 2.54mm pitch horizontal header connector
Specifications
- 12V power supply voltage
- Up to 3.4μF capacitive load
- 12V to 130V high voltage boost converter
- 12V to 5V linear regulator
EV86G67A Evaluation Board Diagram (Controller Board)
EV86G67A Evaluation Board Diagram (Driver Board)
Schematic Diagram Driver Board
Publicado: 2023-06-19
| Actualizado: 2023-08-04