Microchip Technology KSZ8851 Single Controller Chips

The KSZ8851 Single Controller Chip with SPI or Non-PCI Interface is available in 32/48/128 pin packages. The device includes a fast ethernet MAC controller and a host processor interface with a dynamic memory pointer. The KSZ8851 is offered for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems.

Features

  • 10BASE-T and 100BASE-TX physical layer support
  • 10/100Mbps full- and half-duplex auto-negotiation
  • Adaptive equalizer
  • Baseline wander correction

Applications

  • Video/audio distribution systems
  • Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
  • Building automation
  • Industrial control sensor devices (temperature, pressure, levels, and valves)
  • Security, motion control, and surveillance cameras

System Block Diagram

Block Diagram - Microchip Technology KSZ8851 Single Controller Chips
Publicado: 2019-08-28 | Actualizado: 2023-06-05