Microchip Technology PIC16F13145 CLB Microcontrollers

Microchip Technology PIC16F13145 CLB Microcontrollers offer an efficient solution for hardware-based designs featuring a focused set of peripherals. The Microchip Technology PIC16F13145 microcontrollers feature a Configurable Logic Block (CLB), which includes 32 individual logic elements with customizable Look-Up Tables (LUTs) for hardware-based custom logic. This allows for CPU-independent operation, enhancing response time and reducing power consumption. Available in 8-, 14-, and 20-pin packages, these microcontrollers provide up to 14KB of Program Flash Memory and up to 1KB of RAM. Additional peripherals include a 10-bit Analog Digital Converter with Computation (ADCC) capable of up to 100ksps, an 8-bit Digital to Analog Converter, two fast comparators with a 50ns response time, and various timing and serial communication peripherals compatible with SMBus.

Features

  • 1.8V to 5.5V operating voltage range
  • Adjustable internal oscillator (up to 32MHz)
  • Configurable logic block with 32x Basic Logic Elements (BLEs)
  • 4x configurable logic cells
  • 10-bit ADC with Computation (ADCC) up to 300ksps
  • 8-bit Digital to Analog Converter (DAC)
  • 2x fast comparators (50ns response time)
  • 2x 10-bit PWMs, 2x capture, compare, PWM (CCP)
  • 1x 8-bit timer and 1x 16-bit timer
  • 1x EUSART and 1x MSSP
  • Windowed Watchdog Timer (WWDT)
  • Peripheral Pin Select (PPS)

Applications

  • Real-time control
  • Digital sensor nodes
  • Industrial
  • Automotive

Videos

Core Data Path Diagram

Microchip Technology PIC16F13145 CLB Microcontrollers

Infographic

Infographic - Microchip Technology PIC16F13145 CLB Microcontrollers
Publicado: 2024-08-27 | Actualizado: 2025-04-09