Microchip Technology PIC18F16Q20 Curiosity Nano Kit

Microchip Technology PIC18F16Q20 Curiosity Nano Kit offers a hardware platform to evaluate the PIC18-Q20 family of microcontrollers. The PIC18F16Q20 microcontroller is mounted on the board. The Curiosity Nano series of evaluation boards contain an on-board debugger. No external tools are required to program and debug the Microchip PIC18F16Q20 MCU.

Features

  • PIC18F16Q20 features
    • Multi-Voltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3
    • I3C target module with a higher communication rate
    • 10-bit 300ksps ADC with computation for responsive sensor designs
    • 8-bit signal routing port module to interconnect digital peripherals without using external pins
    • Vectored interrupt controller with fixed latency for handling interrupts and system bus arbiter
    • Direct Memory Access (DMA) capabilities
    • UART with support for asynchronous, DMX, DALI, and LIN protocols
    • Memory Access Partition (MAP)
    • Enhanced code protect to support users in data protection and bootloader applications
    • The Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy
  • Board features
    • PIC18F16Q20 microcontroller
    • USB Type-C® connector, USB powered
    • 1x yellow user LED
    • 1x mechanical user switch
    • 1x MCP1711/1.2V LDO regulator powering VDDIO3
    • On-Board debugger:
      • Board identification in Microchip MPLAB® X IDE
      • 1x green power and status LED
      • Programming and debugging
      • Virtual serial port (CDC)
      • 1x debug GPIO channel (DGI GPIO)
    • Adjustable target voltage:
      • MIC5353 LDO regulator controlled by the on-board debugger
      • 1.8V to 3.6V output voltage (limited by USB input voltage)
      • 500mA maximum output current (limited by ambient temperature and output voltage)

Overview

Microchip Technology PIC18F16Q20 Curiosity Nano Kit

Block Diagram

Block Diagram - Microchip Technology PIC18F16Q20 Curiosity Nano Kit

Pinout

Microchip Technology PIC18F16Q20 Curiosity Nano Kit
Publicado: 2023-10-31 | Actualizado: 2023-11-17