Microchip Technology SAM3U Arm® Cortex®-M3 Flash-Based Microcontrollers
Microchip Technology SAM3U Arm® Cortex®-M3 Flash-Based Microcontrollers are Arm Cortex-M3 Flash Microcontrollers with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC, and SPI interfaces. This connectivity, together with the SAM3U's 96MHz/ 1.25 DMIPS/MHz operating frequency, makes the SAM3U the unique Cortex M3 device suited to applications with intensive communications requirements, such as high-speed gateways in industrial, medical, data processing, and consumer applications. For rapid evaluation and code development, industry-leading third parties provide a full range of development tools, RTOS, middleware, and support services to reduce time-to-market to a minimum.Features
- Arm® Cortex®-M3 revision 2.0 Core running at up to 96MHz
- Memories
- 16kb ROM with embedded bootloader routines (UART, USB) and IAP routines
- Static Memory Controller (SMC): SRAM, NOR, NAND support. NAND Flash controller with 4kb RAM buffer and ECC
- System
- Embedded voltage regulator for single-supply operation
- POR, BOD, and Watchdog for safe reset
- Quartz or resonator oscillators: 3MHz to 20MHz main and optional low power 32.768kHz for RTC or device clock
- High precision 8MHz /12MHz factory trimmed internal RC oscillator with 4MHz Default Frequency for fast device startup
- Slow Clock Internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 High-Speed Device
- Up to 17 peripheral DMA (PDC) channels and 4-channel central DMA
- Low Power Modes
- Sleep and Backup modes, down to 2.5μA in Backup mode
- VDDBU pin, RTC, 32 backup registers backup domain
- 0.6μA ultra-low power RTC
- Peripherals
- USB 2.0 Device: 480Mbps, 4kb FIFO, up to 7 bidirectional Endpoints, dedicated DMA
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-Time Timer (RTT) and RTC with calendar and alarm features
Publicado: 2019-02-15
| Actualizado: 2023-05-17