Microchip Technology WLR089U0 Low Power LoRa® Sub-GHz Module
Microchip WLR089U0 Low Power LoRa® Sub-GHz Module is an ultra-low-power, regulatory-certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256KB of Flash and 40KB of SRAM (8KB battery-backed) in a compact 17mm x 13.5mm package. With ultra-low-power sleep currents as low as 790nA, the Microchip WLR089U0 modules are ideal for battery-powered remote sensor applications.The highly configurable module peripherals include up to four SERCOMs (configurable as I2C/SPI/UART/LIN interfaces), one in the low-power domain, seven 12-bit ADC channels, and two analog comparators. The module supports LoRa, FSK, MSK, and OOK modulations and delivers up to 18.6dBm TX power with an RX sensitivity down to -136dBm.
The module operates from 863MHz to 928MHz and is FCC, IC, and RED certified. Supported by WLR089 Xplained Pro Evaluation Kit (EV23M25A), Atmel Studio, and a detailed module reference design package, these modules greatly simplify the development and accelerate the time to market for LoRa end-nodes.
Features
- Ultra-low-power LoRa Module
- Based on highly integrated, ultra-low power SAM R34/35 LoRa family
- Standalone module with 256KB flash and 40KB RAM
- 863MHz to 928MHz dual-band coverage
- Compact surface-mount module (17mm x 13.5mm size)
- FCC, IC, and RED certified
Applications
- Smart Agriculture
- Cattle tracking
- Irrigation monitoring
- Smart tractors
- Supply Chain and Logistics
- Container tracking
- Cold chain monitoring
- Vehicle tracking
- Smart City
- Street lighting
- Waste management
- Metering and leak detection
Block Diagram
Videos
Infographic
Publicado: 2020-11-17
| Actualizado: 2026-04-30