Microsemi / Microchip PD70101EVB15F-5 Ethernet Development Tool
Microsemi / Microchip PD70101EVB15F-5 Ethernet Development Tool evaluates the performance and implementation of Powered Devices (PD) applications based on PD70101 PD-chip. The PD70101EVB15F-5 board is IEEE802.3 Type 1 PD based on PD70101 device controlling an isolated flyback converter. This Microsemi / Microchip flyback converter has a 5V output voltage and 2.6A output current.Features
- Featuring PD70101
- IEEE 802.3af / at standard compliant
- 13W, 5V output voltage / 2.6A output current
- Flyback topology
- Designed to support one PD-chip application (2-pairs)
- Two RJ45 connectors (data and power-in, data out)
- Optional wall adapter DC in a connector
- Output voltage connector
- Onboard LED indicator
- Pulse transformers and common mode chocks
- 0°C to +70°C operating temperature range
- Optional standby circuitry
- RoHS compliant
PD70101EVBxF Block Diagram
Additional Resource
Publicado: 2019-06-03
| Actualizado: 2023-05-30