Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches
Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.Features
- • Functions
- Thermal motor protection
- Temperature limiter
- Non-sensitive to current
- 1-13A max to 30A current rating
- Versatile design and packaging options
- Normally closed or normally open versions
- Low-current brass contacts
- Up to 10,000 switching cycles under the rated current
- B12A/B12E/B12N normally closed; B12B/B12G/B13T normally open
Applications
- Motors
- Transformers
- Chokes, electronics
- Sensors
- Control technology
- Pumps
- Heaters and heating elements
- Converters
Related Content
Heating by Current
Publicado: 2022-09-21
| Actualizado: 2023-05-24