Mikroe MIKROE-6101 VCP Monitor 6 Click

Mikroe MIKROE-6101 VCP Monitor 6 Click is a compact add-on board for accurate digital power monitoring. The Mikroe MIKROE-6101 features the Texas Instruments INA780A 16-bit I2C-output power monitor with EZShunt™ technology. The board can measure currents up to 20A and voltages up to 85V, monitoring current, voltage, and temperature while calculating power, energy, and charge. Programmable registers allow for precise adjustments and support continuous and triggered operation modes. Ideal for power delivery, industrial battery packs, and telecom infrastructure, the VCP Monitor 6 Click provides reliable and detailed power monitoring essential for complex systems.

Features

  • Onboard Texas Instruments INA780A digital power monitor with EZShunt technology
  • EZShunt technology for precise digital power monitoring
  • Measure currents up to 20A and supports voltages up to 85V
  • Accurately monitoring current, bus voltage, and internal temperature
  • Flexible operation with programmable registers for fine-tuning measurement precision
  • Supports selectable ADC conversion times and adjustable sample averaging, multiple diagnostics, and more
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V external input voltage

Applications

  • Power delivery
  • Industrial battery packs
  • Telecom infrastructures

Overview

Mikroe MIKROE-6101 VCP Monitor 6 Click
Publicado: 2024-08-19 | Actualizado: 2024-09-24