Mikroe MIKROE-6136 Brushless 10 Click

Mikroe MIKROE-6136 Brushless 10 Click is a compact board for precise brushless DC motor control. The Mikroe MIKROE-6136 features Toshiba's TC78B016FTG, a 3-phase sine-wave PWM driver with Intelligent Phase Control, eliminating manual motor phase calibration. It supports external power supplies from 6V to 30V and provides up to 1.5A current output. The board also includes control and diagnostic features like rotational speed output, brake function, speed command, and safety detection with visual indicators. The onboard DAC allows additional motor control adjustments, like lead angle control, output duty cycle, motor lockout, and PWM frequency selection. This board is ideal for applications requiring efficient and reliable motor control, like in fan motors or devices where precise speed and direction control are crucial.

Features

  • Onboard Toshiba Semiconductor TC78B016FTG 3-phase sine-wave PWM driver
  • Built-in auto lead angle architecture (Intelligent Phase Control)
  • Hall amplifier
  • Selectable rotational speed command
  • Selectable PWM frequency
  • Adjustable minimum duty and speed ratio in PWM
  • Lead angle control
  • Rotation direction
  • Break
  • Diagnostics
  • GPIO, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V external input voltage

Applications

  • Brushless motor control
  • Fan motors
  • Devices where precise speed and direction control are essential

Overview

Mikroe MIKROE-6136 Brushless 10 Click
Publicado: 2024-08-28 | Actualizado: 2024-09-08