Mikroe LR Click
Mikroe LR Click features the Microchip Technology RN2483 RF technology-based SRD transceiver, which operates at a frequency of 433/868MHz. The board features an embedded LoRaWAN Class A compliant stack. It provides a long-range spread spectrum communication with high interference immunity. The RN2483 module is a fully certified 433/868MHz European R&TTE directive assessed radio modem combined with the advanced and straightforward command interface.Features
- On-board modules
- Microchip Technology RN2483 low-power long-range RF technology-based transceiver module
- Europe radio region
- Embeds LoRaWAN™ Class A protocol stack
- Sub-GHz
- 433/868MHz European R&TTE Directive
- UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Long-range IoT networks, security systems
- Alarm networks
- Building control
- M2M interfaces
Overview
Publicado: 2022-03-17
| Actualizado: 2022-04-15