Mikroe NTAG 5 Link Click
Mikroe NTAG 5 Link Click features the NXP Semiconductors NTP5332 highly integrated NFC IC. It creates a secure standard-based link from the device to the cloud. The NTP5332 is based on the NTAG 5 link and operates at 13.56MHz. It represents an NFC Forum-compliant contactless tag that can be read and written by an NFC-enabled device at close range. It can also be read by an ISO/IEC 15693-enabled industrial reader over a more extended range. It incorporates an I2C interface with an I2C master features and AES mutual authentication, SRAM memory, and energy harvesting possibility, which means it can supply power to other components in the system.Features
- On-board modules
- NXP Semiconductors NTP5332 highly integrated NFC IC which creates a secure standard-based link from the device to the cloud
- NFC Forum Type 5 Tag compliant
- Host interface configurable as an I2C master/slave
- 32-byte reprogrammable originality signature
- AES mutual authentication
- Event detection
- Energy harvest feature
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Sensor-driven applications and represents an ideal solution for rapidly integrating NFC technology in any custom application
Overview
Publicado: 2022-04-28
| Actualizado: 2022-05-04