Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Mikroe MIKROE-3567 Pedometer Click is designed to sense movement and count steps taken. The Mikroe click has the STP201M 3D pedometer module with an IC chipset. It includes a precise G-sensor and MCU. This device can be used for tracking physical activity.
Features
On-board modules: STP201M module, a 3D pedometer module with a precise G-sensor and MCU
3D MEMS sensor combined with high precision 3D pedometer algorithm gives a precise pedometer in any direction
I2C interface
3.3V input voltage
mikroBUS compatibility
S (28.6mm x 25.4mm) click board size
Applications
Tracking physical activity
Healthcare products
Overview
Related Products
Mikroe Sensor Click Boards
Enables the addition of sensors to applications and designs, based around the mikroBUS™ interface.