Mikroe MIKROE-5752 RS485 8 Click

Mikroe MIKROE-5752 RS485 8 Click is a compact add-on board for RS485 network communication. The Mikroe MIKROE-5752 uses the THVD1426 RS485 transceiver from Texas Instruments, offering auto-direction control and ESD protection. This transceiver provides bus protection for various events and operates in half-duplex mode at speeds up to 12Mbps. It's known for low power consumption and glitch-free power-up/power-down, allowing hot plug-in. This Click board™ is ideal for industrial and multi-point applications with long cable runs.

Features

  • On-board modules
  • Highly flexible
  • Selectable power and logic voltage levels half-duplex mode
  • Optional 120Ω termination resistor jumper on bus pins
  • 600W asymmetrical diode array on bus pins
  • Bus I/O protection
  • Low-power consumption
  • Glitch-free power-up/power-down for hot plug-in capability
  • Protection features
  • UART interface
  • ClickID
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Development of industrial and multi-point applications over long cable runs

Overview

Mikroe MIKROE-5752 RS485 8 Click
Publicado: 2023-09-06 | Actualizado: 2023-09-26