Mikroe MIKROE-2847 Brushless 6 click

Mikroe MIKROE-2847 Brushless 6 Click can drive a three-phase sensorless, brushless motor (BLDC) motor. A PWM signal controls the motor rotation by receiving driving commands. This Mikroe Click uses the onboard 8-bit Microchip ATmega8A MCU to fully control the rotation of the BLDC motor. This MCU is used to control the power circuitry instead of the onboard MCU. The onboard MCU's outputs are not adequate to power on the coils of the BLDC motor directly. This circuit consists of 6 MOSFET transistors, used to switch the power from an external power source to the appropriate stator coils.

Features

  • DC type
  • Microchip ATmega8A 8-bit MCU on-board
  • Complete driving and control of the BLDC sensorless motors in both directions
  • PWM interface
  • Easy to use PWM signal control through one wire
  • 5V input voltage
  • M Click board size (42.9mm x 25.4mm)

Applications

  • Drones
  • Electronic cooling equipment
  • Small home appliances
  • Toys

On the Board

Block Diagram - Mikroe MIKROE-2847 Brushless 6 click
Publicado: 2018-03-07 | Actualizado: 2022-08-08