Mikroe mikroC PRO Compilers

Mikroe mikroC PRO Compilers are full-featured C compilers for Arm®, PIC32, 8051, AVR, FT90x, PIC, and dsPIC/PIC24 devices. The mikroC offer a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and a full box of additional tools.

mikroC PRO has two licensing options available: the License Code and the USB Dongle License.

Features

  • 1-time payment, lifetime license
  • Create amazing user interfaces thanks to the integrated Visual TFT
  • IDE, an ideal environment to write, compile, execute, and debug code
  • mikroC comes equipped with fully-functional software tools to boost efficiency
  • Hardware debugging to detect and correct all the code errors in seconds
  • Comprehensive documentation to get to know the compiler
Publicado: 2018-03-28 | Actualizado: 2022-08-03