Mill-Max 810 Horizontal SMT Connectors
Mill-Max 810 Horizontal SMT Connectors are available in a single row contact strips with a precision-machine piston/base (modular contacts for use on 0.100" grid). These connectors are available in 810-22-0xx-40-005191 and 810-22-0xx-40-01101 variants based on their mechanical structure. The piston action is parallel to the board surface and offers 0.045" mid-stroke and 0.090" max stroke. The 810 SMT connectors are ideal for daisy-chaining PCBs when mated with formatting boards in a perpendicular orientation. Mill-Max 810 Horizontal SMT Connectors include high-temperature thermoplastic insulators that are suitable for surface mount processes.Features
- 0.100" grid concave face
- Supplied in single row strips
- Low resistance
- Insulators are high-temperature thermoplastic or nylon
- Excellent gold-plated conductive path
Specifications
- Copper alloy plated 20µ" gold over 100µ" nickel
- High-temperature thermoplastic insulators rated UL94V-0
- Spring force: 25g (initial height), 60g (midstroke)
- Up to 1,000,000 cycles lifecycle
- Current rating: 2A (continuous), 3A (peak) per contact
- 20mΩ max. contact resistance
- 10,000µΩ min. insulation resistance
- 700VRMS min. dielectric strength
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Material del alojamiento |
|---|---|---|---|
| 810-22-004-40-005191 | ![]() |
4 Position | Thermoplastic (TP) |
| 810-22-005-40-005191 | ![]() |
5 Position | Thermoplastic (TP) |
| 810-22-002-40-001101 | ![]() |
2 Position | |
| 810-22-003-40-001101 | ![]() |
3 Position | Nylon |
| 810-22-010-40-001101 | ![]() |
10 Position | Nylon |
| 810-22-004-40-001101 | ![]() |
4 Position | Nylon |
| 810-22-005-40-001101 | ![]() |
5 Position | Nylon |
| 810-22-006-40-001101 | ![]() |
6 Position | Nylon |
| 810-22-001-40-001101 | ![]() |
1 Position | |
| 810-22-008-40-001101 | ![]() |
8 Position | Nylon |
Publicado: 2010-06-29
| Actualizado: 2022-03-11