Mill-Max FMLB Spring-Loaded Connectors

Mill-Max FMLB Spring-Loaded Connectors are first-mate/last-break connectors in surface-mount or through-hole mounting styles and single- or double-row configurations. Mill-Max FMLB connectors feature spring-loaded pins arranged to efficiently combine power and signal connectors. These connectors achieve this power and signal combination by providing different height and stroke spring pins in the same insulator. FMLB connectors can accommodate the requirements of hot-swap connectors. The FMLB design allows the connector to be grounded before it is connected to the power or after the power is disconnected.

Features

  • Efficient combination power and signal connectors
  • Spring-loaded pins provide differing height and stroke spring pins in the same insulator
  • Accommodates the requirements of hot-swap connectors
  • Allows the connector to be grounded before it is connected to the power or after the power is disconnected

Specifications

  • Spring-loaded pogo pin-header strips
  • 2.54mm pitch
  • Single-row or double-row configurations
  • Surface mount or through-hole mounting style
View Results ( 44 ) Page
N.º de artículo Hoja de datos Descripción Número de filas Estilo de montaje
827-22-020-10-020101 827-22-020-10-020101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con TH Double Row 20-Pin 2 Row Through Hole
827-22-010-10-020101 827-22-010-10-020101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con TH Double Row 10-Pin 2 Row Through Hole
827-22-012-10-020101 827-22-012-10-020101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con TH Double Row 12-Pin 2 Row Through Hole
813-22-008-30-022101 813-22-008-30-022101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Double Row 8-Pin 2 Row SMD/SMT
813-22-014-30-022101 813-22-014-30-022101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Double Row 14-Pin
811-22-004-30-022101 811-22-004-30-022101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Single Row 4-Pin 1 Row SMD/SMT
811-22-005-30-022101 811-22-005-30-022101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Single Row 5-Pin 1 Row SMD/SMT
811-22-006-30-022101 811-22-006-30-022101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Single Row 6-Pin 1 Row SMD/SMT
812-22-004-30-030101 812-22-004-30-030101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Single Row 4-Pin 1 Row SMD/SMT
812-22-005-30-030101 812-22-005-30-030101 Hoja de datos Alojamientos de cables y cabecera SpringLoaded Con SMT Single Row 5-Pin 1 Row SMD/SMT
Publicado: 2020-02-03 | Actualizado: 2024-05-15