Mini-Circuits HFHK LTCC High Pass Filters

Mini-Circuits HFHK Low-Temperature Co-Fired Ceramic (LTCC) High Pass Filters provide 6W power handling and support a diverse range of applications. These miniature devices feature rugged monolithic construction, while the LTCC fabrication process ensures minimal RF performance variation. The small 1008 ceramic form factor is ideal for dense signal chain PCB layouts, where it complements MMIC size and performance. Mini-Circuits HFHK LTCC High Pass Filters are well-suited to withstand the environmental extremes of high humidity and temperatures from -55°C to 125°C. Suitable applications include 5G sub-6GHz, military, test and measurement, telecommunications, and Wi-Fi 6E®.

Features

  • Wide passband
  • LTCC construction
  • Provides repeatable performance in a rugged, ceramic package
  • Ideal for tough environments
  • Withstands high humidity and temperature extremes
  • Small size saves space in dense circuit board layouts and minimizes effects of parasitics
  • Rugged power handling
  • Protected by US Patents 11,638,370 and 11,744,057 (depending on model)

Applications

  • 5G sub-6GHz
  • Radar and ECM defense systems
  • Test and measurement equipment
  • Telecommunications and broadband wireless systems
  • Wi-Fi 6E

Specifications

  • 1008 surface-mount footprint
  • 6W power handling
  • 50Ω impedance
  • -55°C to 125°C operating temperature range

Functional Diagram

Application Circuit Diagram - Mini-Circuits HFHK LTCC High Pass Filters

Typical Frequency Response at +25°C

Performance Graph - Mini-Circuits HFHK LTCC High Pass Filters
Publicado: 2025-01-31 | Actualizado: 2025-10-29