AirBorn / Molex RC Board-to-Board Stackable Connectors
AirBorn / Molex RC Series Board-to-Board Stackable Connectors are low-profile bodied, high-density press-fit connectors. The series is available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses. The high-density, press-fit connectors feature a patented female/compliant/male stacking contact system. The contact configurations are designed for signal integrity and trace design ease. AirBorn / Molex RC Series Board-to-Board Stackable Connectors feature BeCu contacts (high-conductivity, high-temperature alloy) and an eye-of-the-needle section design that eliminates soldering.
Features
- 0.075” contact spacing
- 4 rows
- 7 to 50 columns (28 to 200 contacts)
- Plated thru-hole, press-fit terminations
- Wide variety of standard pin/tail lengths accommodate any board-to-board spacing
- Plastic body material
- Reliable eye-of-the-needle compliant section design eliminates soldering
- BeCu contacts (high-conductivity, high-temperature alloy)
- Robust socket contact (low-stress design)
- Individually repairable contacts
Specifications
- 3A contact rating
- 5000MΩ minimum at 500VDC insulation resistance
- 500 connector mating cycles durability
- 3mΩ to 5mΩ (contact length dependent) contact resistance
- 4oz (113g) max. w/0.0246” dia. test pin contact engagement force
- 0.5oz (14g) min. w/0.0226” dia. test pin contact separation force
- 22.5lb (10.21Kg) max. per contact compliant insertion force
- 4.5lb (2.04Kg) min. per contact compliant removal force
- -65°C to +125°C temperature range
Videos
Additional Resources
Publicado: 2020-04-20
| Actualizado: 2026-05-13