Molex MX64 Cable Assemblies
Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.Applications
- Rugged automotive
- Consumer
- Home entertainment systems
- Home appliances
- Home security systems
- Portable devices
- Gaming consoles
- Mobile devices
- Commercial vehicles
- Aviation
- Drones
- Commercial aircraft cabins
- Industrial automation
- Process controls
- Industrial motors
- Medtech
- Patient monitors
- Diagnostic equipment
Specifications
- 2.54mm pitch
- Single row
- 2, 3, or 6 circuits
- 150mm, 300mm, and 600mm lengths available
- IP67 rating
- USCAR compliant
- Accommodates 22AWG to 18AWG and ISO wires
Publicado: 2024-08-05
| Actualizado: 2024-08-30