Molex Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers

Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment. 

Features

  • Etched-copper polyimide circuitry
  • Polyimide substrate
  • Available in 8 circuit sizes and 5 standard lengths 
  • Cable termination thickness of 0.12mm
  • Rated up to +105°C
  • Ensures a simple ZIF assembly process
  • Terminates to Molex FPC connector series 502598

Applications

  • Mobile phones
  • Smart phones
  • Digital still cameras
  • Tablet computers
  • Medical
  • Compact, handheld devices

Specifications

  • 50VAC/DC maximum voltage
  • 0.2A maximum current rating
  • 200VAC for 1 minute, no disrupted discharge dielectric withstanding voltage
  • 50MΩ/km minimum insulation resistance
  • 60mΩ maximum conductor resistance
Publicado: 2012-02-22 | Actualizado: 2026-02-20