Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module
Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.Features
- Wide Input Voltage Range from 3V
- 3V-16V Input Voltage with External VCC
- 4V-16V Input Voltage with Internal VCC
- 0.5V to 5.5V Output Voltage Range
- 20A Continuous Output Current, Peak 25A
- Auto Interleaving for Multi-Phase Operation
- Auto Compensation with Adaptive MCOT for Ultra-Fast Transient Response
- 1% Reference Voltage Over 0°C to +70°C Junction Temperature Range
- True Remote Sense of Output Voltage
- PMBus 1.3 Compliant
- Telemetry Read-Back Including VIN, VOUT, IOUT, Temperature, and Faults
- Programmable via PMBus
- Current Limit
- Selection of Pulse-Skip Mode or Continuous Conduction Mode (CCM)
- Soft-Start Time
- Switching Frequency
- Fault Limits
- Available in a QFN-59 (10x12x4mm) Package
Applications
- Telecom and Networking Systems
- Industrial Equipment
- Servers and Computing
- FPGAs/ASIC AI and Data Mining
Publicado: 2019-02-04
| Actualizado: 2022-03-10