Monolithic Power Systems (MPS) MPM54524 16V Quad 5A Output Power Modules

Monolithic Power Systems (MPS) MPM54524 16V Quad 5A Output Power Modules with an I2C interface offer a complete power solution with built-in turn-on/-off sequencing control, configurable soft start (SS), compensation, and various protection thresholds. Constant-on-time (COT) control provides an ultra-fast transient response. The output voltage (VOUTx) (where x = A, B, C, or D) is adjustable via the I2C bus or preset via the multiple-time programmable (MTP) memory. The power-on/-off sequence is configurable via the MTP or can be controlled via the I2C.

The MPS MPM54524 offers configurable active voltage positioning (AVP), which generates a droop voltage (VDROOP). This allows four channels to operate in parallel with passive current balancing. In addition, buck regulators A (buck A) and B (buck B) can operate in parallel for up to 10A in interleaving mode, enabling active current balancing. Full protection features include under-voltage lockout (UVLO), over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP), and thermal shutdown.

The MPM54524 requires a minimal number of external components and is available in a compact ECLGA-51 (8mm x 8mm x 2.9mm) package.

Features

  • Wide 4V to 16V input voltage (VINx) (where x = 1 or 2) range
  • Adaptive Constant-On-Time (COT) for ultra-fast transient response
  • Parallel operation with passive or active current balancing
  • I2C-configurable output voltage (VOUTx) (where x = A, B, C, or D)
  • 500kHz to 1000kHz configurable switching frequency (fSW)
  • Differential VOUTx remote sense (where x = A, B, or C)
  • Accurate VOUTx, output current (IOUTx) (where x= A, B, C, or D), and junction temperature (TJ) monitoring via the I2C
  • Open-drain Power Good (PG) indication
  • Configurable I2C slave address
  • Selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, adjustable frequency, and current limit via the I2C
  • Pre-biased start-up
  • Protections include OCP, UVP, UVLO, thermal shutdown, and OVP
  • Available in an ECLGA (8mm x 8mm x 2.9mm) package

Applications

  • FPGA and ASIC power supplies
  • Networking and telecommunications
  • Optical module power supplies

Videos

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM54524 16V Quad 5A Output Power Modules
Publicado: 2024-06-18 | Actualizado: 2024-11-22