Monolithic Power Systems (MPS) MPQ2013D Linear Regulators

Monolithic Power Systems (MPS) MPQ2013D Linear Regulators supply power to systems with high-voltage batteries. These linear regulators feature 2.5V to 40V input voltage (VIN) range, low dropout voltage, and low quiescent supply current. The low quiescent current and low dropout voltage allows for operation at extremely low power levels. The MPQ2013D regulators provide a wide variety of fixed output voltages: 2.5V, 3.3V, and 5V. These linear regulators include thermal shutdown and current-limiting fault protection. The MPQ2013D regulators are AEC-Q100 Grade 1 qualified and are available in a TSOT23-4 package. Typical applications include industrial/automotive, portable/battery-powered equipment, ultra-low power Microcontrollers (MCUs), cellular handsets, and medical imaging.

Features

  • 2.5V to 40V input voltage (VIN) range
  • 3.3µA quiescent supply current
  • Stable with lower-value (>0.47μF) ceramic output capacitors
  • 100mA specified current
  • 385mV dropout at 100mA load
  • Available in fixed and adjustable output voltage (VOUT) (1.215V to 15V) versions
  • ±4% output accuracy
  • Specified current limit
  • Thermal shutdown
  • -40°C to 150°C specified junction temperature range
  • Available in a TSOT23-4 package
  • Available in AEC-Q100 Grade 1

Applications

  • Industrial/automotive
  • Portable/battery-powered equipment
  • Ultra-low power Microcontrollers (MCUs)
  • Cellular handsets
  • Medical imaging

Typical Application Circuits

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ2013D Linear Regulators

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPQ2013D Linear Regulators
View Results ( 8 ) Page
N.º de artículo Voltaje de salida Tipo de salida Corriente de reposo
MPQ2013DGJE-25-AEC1-P 2.5 V Fixed 4.4 uA
MPQ2013DGJE-5-AEC1-P 5 V Fixed 4.4 uA
MPQ2013DGJE-33-AEC1-P 3.3 V Fixed 4.4 uA
MPQ2013DGJE-25-AEC1-Z 2.5 V Fixed 4.4 uA
MPQ2013DGJE-33-AEC1-Z 3.3 V Fixed 4.4 uA
MPQ2013DGJE-5-AEC1-Z 5 V Fixed 4.4 uA
MPQ2013DGJE-AEC1-P 1.215 V to 15 V Adjustable 3.3 uA
MPQ2013DGJE-AEC1-Z 1.215 V to 15 V Adjustable 3.3 uA
Publicado: 2024-02-15 | Actualizado: 2024-03-05