Murata Electronics DLW Common Mode Choke Coils

Murata DLW Common Mode Choke Coils are part of the EMI suppression filter product line. The DLW Common Mode Choke Coils from Murata offer wound, low-profile construction in multiple case sizes and ultra-high self-resonance frequency that enables high cut-off frequency for high-speed differential lines. The DLW Series also offers a large current (7A maximum) suitable for an input connector from an AC adaptor.

Features

  • High cut-off frequency for high-speed differential signal lines
  • Low profile
  • AEC-Q200 qualified
  • Wound structure
  • Large current (7A maximum) suitable for input connector from an AC adaptor

Applications

  • General-purpose 
  • High-speed and high-density digital equipment
  • PCs, peripherals, and telecommunications equipment
  • Medical equipment
  • Transportation equipment (trains, ships, etc.)
  • Traffic signal equipment
  • Undersea equipment
  • Data-processing equipment
  • Power plant control equipment
  • Powertrain/safety

Specifications

  • 250µH inductance
  • 2.2Ω to 1500Ω impedance range
  • 12mΩ to 120mΩ maximum DC resistance
  • Up to +125°C operating temperature
  • 0.5A to 5A maximum DC current range
View Results ( 63 ) Page
N.º de artículo Hoja de datos Impedancia Corriente CC máxima Resistencia CC máxima
DLW5BTM102SQ2L DLW5BTM102SQ2L Hoja de datos 1 kOhms 2 A 34 mOhms
DLW21SN900SQ2L DLW21SN900SQ2L Hoja de datos 90 Ohms 330 mA 350 mOhms
DLW31SN601SQ2L DLW31SN601SQ2L Hoja de datos 600 Ohms 260 mA 800 mOhms
DLW31SN900SQ2L DLW31SN900SQ2L Hoja de datos 90 Ohms 370 mA 300 mOhms
DLW5BSM102SQ2L DLW5BSM102SQ2L Hoja de datos 1 kOhms 1.5 A 60 mOhms
DLW5BSM191SQ2L DLW5BSM191SQ2L Hoja de datos 190 Ohms 5 A 20 mOhms
DLW5BSM302SQ2L DLW5BSM302SQ2L Hoja de datos 3 kOhms 500 mA 300 mOhms
DLW5BTM101TQ2L DLW5BTM101TQ2L Hoja de datos 100 Ohms 6 A 13 mOhms
DLW5BTM102TQ2L DLW5BTM102TQ2L Hoja de datos 1 kOhms 2.5 A 34 mOhms
DLW5BTM142SQ2L DLW5BTM142SQ2L Hoja de datos 1.4 kOhms 1.5 A 56 mOhms
Publicado: 2013-08-02 | Actualizado: 2025-03-14