Murata Electronics LLD Three-Terminal Low ESL Chip MLCCs

Murata Electronics LLD Three-Terminal Low ESL Chip MLCCs are multilayer ceramic capacitors designed for power decoupling applications in high-speed electronic equipment. The three-terminal structure delivers low equivalent series inductance (ESL), helping maintain stable power supply voltages near high-performance ICs operating at high frequencies. LLD MLCCs enable designers to reduce component count while maintaining functionality equivalent to that of multiple conventional two-terminal capacitors. Murata optimized electrode structures and manufacturing processes to create compact 0201-size low-ESL capacitors that support high-density PCB layouts and greater placement flexibility in space-constrained devices. Murata Electronics LLD Three-Terminal Low ESL Chip MLCCs are ideal for mobile and wearable devices.

Features

  • Three-terminal low ESL architecture for high-speed power decoupling
  • Excellent high-frequency characteristics
  • Supports stable power delivery to high-performance ICs
  • Helps reduce component count compared to conventional solutions
  • Optimized for high-density PCB mounting
  • Greater layout flexibility around IC power rails

Applications

  • Smartphones
  • Wearables

Specifications

  • 0201 package size
  • 1µF capacitance
  • 2.5VDC to 4VDC voltage range
  • 0.6mm x 0.3mm dimensions
  • Operating temperature range
    • -55°C to +85°C (LLD033R60G105ME01)
    • -55°C to +105°C (LLD033D80E105ME01)

Small 0201 Size

Chart - Murata Electronics LLD Three-Terminal Low ESL Chip MLCCs
Publicado: 2026-10-01 | Actualizado: 2026-10-02