Murata Electronics MDH6045N Chip Inductors

Murata Electronics MDH6045N Chip Inductors are wound ferrite cores with an inductance range 1µH to 470µH with a rated current range from 240mA to 5.8A. These inductors comply with ISO16750-3 (vibration test for engine), REACH, and RoHS. The MDH6045N chip inductors operate over -40°C to +150°C temperature range and ±20% to ±30% inductance tolerance range. Typical applications include automotive infotainment/comfort equipment, automotive powertrain/safety equipment, and medical equipment (GHTF A/B/C) except for implant, surgery, and auto-injector.

Features

  • 1µH to 470µH inductance range
  • 240mA to 5.8A rated current range based on inductance change
  • ±20% to ±30% inductance tolerance range
  • -40°C to +150°C operating temperature range
  • 15°C to 35°C ambient temperature range with 25% to 75% relative humidity, and 86kPa to 106kPa air pressure
  • Comply with ISO16750-3 (vibration test for engine), REACH, and RoHS

Applications

  • Automotive infotainment/comfort equipment
  • Automotive powertrain/safety equipment
  • Medical equipment [GHTF A/B/C] except for implant, surgery, and auto injector

Derating Curve

Performance Graph - Murata Electronics MDH6045N Chip Inductors

Dimensions

Mechanical Drawing - Murata Electronics MDH6045N Chip Inductors
Publicado: 2026-06-15 | Actualizado: 2026-06-24