Murata Electronics NFZ Chip Noise Filters

Murata Electronics NFZ Chip Noise Filters are designed for noise suppression of audio lines such as Class D amplifiers. These NFZ noise filters can suppress noise in the range of 700MHz up to 2GHz without distorting the audio waveform. The series features low DC resistance, a rated DC current range of 180mA to 305mA, and excellent solder heat resistance. Murata Electronics NFZ Chip Noise Filters operate in a temperature range of -55°C to +125°C. The exceptional solder heat resistance is made possible by the nickel barrier structure of the external electrodes. 

Features

  • Noise suppression of audio lines
  • Low DC resistance
  • 180mA to 305mA rated current range
  • 700MHz up to 2GHz noise suppression range
  • Nickel barrier structure of the external electrodes
  • Excellent solder heat resistance
  • -55°C to +125°C operating temperature range

Dimensions (mm)

Mechanical Drawing - Murata Electronics NFZ Chip Noise Filters
Publicado: 2018-05-11 | Actualizado: 2026-07-07