Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters
Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.Features
- Fully regulated design
- Reinforced insulation to a working voltage of 250VRMS
- Broadly accepted safety standards to simplify user certification
- Output on/off control pin
- Output voltage adjustment
- Continuous short-circuit protection
- SMD package
Applications
- Medical
- Industrial
- Telecommunications
- Battery-powered systems
- Process automation
Specifications
- 2:1 input ranges of 9V to 18V and 18V to 36V
- Outputs of 3.3V, 5V, and 12V at 2W
- -40°C to +100°C operating temperature range
- Full power to 85˚C (model-dependent), convection cooled
- UL 60950 recognized
- ANSI/AAMI ES60601-1, 1 MOPP / 2 MOOPs recognized
View Results ( 7 ) Page
| N.º de artículo | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Voltaje de entrada - Máx. |
|---|---|---|---|---|
| MTC2S1212MC-R13 | 9 V to 18 V | 12 V | 167 mA | 18 V |
| MTC2S2403MC-R7 | 18 V to 36 V | 3.3 V | 606 mA | 36 V |
| MTC2S1203MC-R7 | 9 V to 18 V | 3.3 V | 606 mA | 18 V |
| MTC2S1205MC-R7 | 9 V to 18 V | 5 V | 400 mA | 18 V |
| MTC2S1212MC-R7 | 9 V to 18 V | 12 V | 167 mA | 18 V |
| MTC2S2412MC-R7 | 18 V to 36 V | 12 V | 167 mA | 36 V |
| MTC2S2405MC-R7 | 18 V to 36 V | 5 V | 400 mA | 36 V |
Publicado: 2016-07-05
| Actualizado: 2022-03-11