Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Murata's Micro DC-DC Converters feature ultra compact size and
suppression of EMI noise. These devices achieve the smallest sizes by
the mounting of a power IC and I/O capacitor to a ferrite substrate
(LXDC2UR and LXDC3EP series). Murata's micro DC/DC Converters are
especially suitable for mobile devices, such as SmartPhones, and more.
Murata has expanded the micro DC/DC Converter product line to include
the LXDC3EP Series. The LXDC3EP Series micro DC/DC Converter
from Murata is a step-down DC/DC converter that has a small
footprint
using an inductor-embedded ferrite substrate. This series
has low EMI
noise and high efficiency using synchronous rectifier
technology and a
PFM/PWM auto-select function. Other LXDC3EP series features
include
input voltage range from 2.5V to 5.5V, output voltage range
from 1.0V to
3.3V, and maximum load current of 1A.
Small footprint using inductor-embedded ferrite substrate
High efficiency using synchronous rectifier technology and PFM/PWM auto-select function
Input voltage range: 2.5-5.5V
Output voltage range: 1.0-3.3V
Maximum load current: 1A
Switching frequency: 4MHz
Murata has expanded the micro DC/DC Converter product line to include the LXDC2UR Series. The LXDC2UR micro DC/DC Converter
from Murata offers low EMI noise and a small footprint using an
inductor-embedded ferrite substrate. This series also has high
efficiency using synchronous rectifier technology and a selectable
operating mode (PWM forced or PFM/PWM auto-select). Other features of
the LXDC2UR Series include input voltage range from 2.7V to 5.5V, output
voltage range from 1.2V to 3.3V, and maximum load current of 600mA.
Small footprint using inductor-embedded ferrite substrate
High efficiency using synchronous rectifier technology
Selectable operating mode (PWM forced or PFM/PWM auto-select)
Input voltage range: 2.7 - 5.5V
Output voltage: 1.2 - 3.3V
Maximum load current: 600mA
Switching frequency: 6.0MHz
Murata LXDC2HL Series are ultra small Micro DC-DC Converters.
Designed to reduce board space, counter EMI
noise and conserve energy,
the series is ideal for mobile devices. The
ultra small size is
accomplished by integrating the inductor, a
ferrite substrate, and a
power IC. The result is a footprint 60% smaller
than a discrete
converter. Harmonic noise has been reduced by
30dB compared to discrete
converters. High efficiency is gained using
step-down synchronous rectifier technology and PWM/PFM automatic
switching control. LXDC2HL Series Micro DC-DC Converters from Murata are
suitable for any mobile device application where downsizing is
required.