Murata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters
Murata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters is a series of high-performance DC/DC converters with an 83% efficiency. The MEE3 converters offer an industry-standard pinout with 5V and 12V input, and 5V, 9V, 12V, and 15V output. No heatsinks, electrolytic or tantalum capacitors, or external components are required. The series features a pin path compatible with the 1W NME/MKE series and the 2W NML series, allowing for an easy power upgrade without a board redesign.Features
- UL 60950 recognized
- RoHS compliant
- Typical efficiency from 83%
- Power density of 2.68W/cm3
- Wide temperature performance at a full 3W load
- Temperature
- -40°C to +85°C operating
- -50°C to +125°C storage
- UL 94V-0 package material
- Industry standard pinout
- 5V and 12V input
- 5V, 9V, 12V, and 15V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- No heatsink required
Specifications
- 200mA to 600mA output current range
- 277mA to 703mA input current at the rated load
- 32pF to 91pF isolation capacitance
- Load regulation
- 2.7% to 6.3% typical
- 4% to 8% maximum
- Ripple and noise
- 19mVp-p to 46mVp-p typical
- 40mVp-p to 70mVp-p maximum
- Efficiency
- 80% to 85% minimum
- 835 to 89% typical
View Results ( 8 ) Page
| N.º de artículo | Voltaje de entrada - Mín. | Voltaje de entrada - Máx. | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Número de salidas | Potencia de salida |
|---|---|---|---|---|---|---|
| MEE3S0515SC | 4.5 V | 5.5 V | 15 V | 200 mA | 1 Output | 3 W |
| MEE3S1215SC | 10.8 V | 13.2 V | 15 V | 200 mA | 1 Output | 3 W |
| MEE3S0509SC | 4.5 V | 5.5 V | 9 V | 333 mA | 1 Output | 3 W |
| MEE3S0512SC | 4.5 V | 5.5 V | 12 V | 250 mA | 1 Output | 3 W |
| MEE3S1209SC | 10.8 V | 13.2 V | 9 V | 333 mA | 1 Output | 3 W |
| MEE3S1212SC | 10.8 V | 13.2 V | 12 V | 250 mA | 1 Output | 3 W |
| MEE3S0505SC | 4.5 V | 5.5 V | 5 V | 600 mA | 1 Output | 3 W |
| MEE3S1205SC | 10.8 V | 13.2 V | 5 V | 600 mA | 1 Output | 3 W |
Publicado: 2012-04-11
| Actualizado: 2022-03-11