Murata Power Solutions MPE165 Eighth-Brick Isolated DC/DC Converter
Murata Power Solutions MPE165 Eighth-Brick Isolated DC/DC Converter features 165W output power, 54V at 3.1A output voltage, and a wide input range of 36V to 75V. This analog-isolated DC/DC converter offers high efficiency of up to 95.5% and operates over a temperature range of -40°C to +85°C. The eighth-brick format has an integrated baseplate for thermal performance, along with 2250VDC isolation. Standard features include remote control, overcurrent protection, overvoltage protection, and overtemperature protection. Murata MPE165 Eighth-Brick Isolated DC/DC Converter is designed for industrial, telecom, and datacom applications.
Features
- Analog-isolated DC/DC converter
- Industry-standard eighth-brick package
- Integrated baseplate for thermal performance
- High efficiency of up to 95.5%
- Pre-bias start-up
- Low input ripple and noise
- Overcurrent, overvoltage, and overtemperature protection
- Remote on/off (negative logic – standard configuration)
- Basic insulation, 2250VDC isolation
- RoHS compliant
Applications
- Power-over-Ethernet (PoE)
- Servers, storage, and networks
- Telecom and industrial
Specifications
- 165W output power
- 36V to 75V input voltage range
- 54V at 3.1A output voltage
- 58.42mm x 22.86mm x 13.4mm dimensions (L x W x H)
- -40°C to +85°C operating temperature range
Derating Curves
Publicado: 2026-06-10
| Actualizado: 2026-07-23