MYIR MYC-LT527 System on Modules (SoMs)

MYIR MYC-LT527 System on Modules (SoMs) are based on the Allwinner T527 processor. These SoMs offer onboard 2GB/4GB LPDDR4, 16GB/32GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-LT527 SoMs integrate a rich set of peripherals, including 1x USB 2.0 Host, 10x UART, 2x CAN, 9x I2C, and 4x SPI. These SoMs incorporate a 381-pin expansion interface design in an LGA package and operate within a -40°C to +85°C operating temperature range. The MYC-LT527 SoMs support Linux 5.15, Android 13, and Ubuntu 22.04 operating systems. These SoMs are well-suited for high-performance industrial robots, medical equipment, display and controller machines, vehicle terminals, and other embedded devices requiring media and AI functionalities.

Features

  • Up to 1.8GHz Allwinner T527 Octa-core Arm® Cortex®-A55 MPU with GPU
  • Neural Processing Unit (NPU) operating at up to 2TOPS
  • 2GB/4GB LPDDR4, 16GB/32GB eMMC Flash, and 32Kbit EEPROM
  • Power Management IC (PMIC)
  • 381-pin expansion interface with LGA package
  • Support running Android OS

Specifications

  • 12-layer design
  • +5V/3A power supply
  • -40°C to 85°C operating temperature range (Industrial grade)
  • 43mm x 45mm dimensions

Applications

  • High-performance industrial robots
  • Energy and electric power
  • Medical equipment
  • Display and controller machines
  • Edge board AI boxes
  • Vehicle terminals

Block Diagram

Block Diagram - MYIR MYC-LT527 System on Modules (SoMs)

Dimension Chart

Mechanical Drawing - MYIR MYC-LT527 System on Modules (SoMs)
Publicado: 2024-04-22 | Actualizado: 2025-02-20