NeoCortec NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.

Features

  • Add power and an antenna to create a fully functional Wireless Mesh Network node
  • NeoMesh Protocol Stack optimized for ultra-low power and reliability
  • Generic Application layer which can be configured to suit the product needs
  • Ultra Small Form factor which allows for easy integration in compact products
  • Supply Range 2.0 – 3.6V suitable for direct battery operation
  • Pre-certified for ETSI, FCC & IC

Applications

  • Wireless sensor networks
  • Automatic meter reading
  • Advanced metering infrastructure
  • Mobile ad-hoc networks
  • Home control & building automation
  • Industrial automation
  • Alarm and security systems
  • Agricultural and forest monitoring

Overview

Block Diagram - NeoCortec NC1000 Wireless Mesh Network Modules
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
NC1000P-8 NC1000P-8 Hoja de datos Herramientas de desarrollo de redes NC1000P-8 Network module NeoMesh 868 MHz
NC1000P-9 NC1000P-9 Hoja de datos Herramientas de desarrollo de redes NC1000P-9 Network module NeoMesh 915 MHz
NC1000C-9 NC1000C-9 Hoja de datos Módulos de red NeoMesh Wireless Mesh Network module for 915MHz
NC1000C-8 NC1000C-8 Hoja de datos Módulos de red NeoMesh Wireless Mesh Network module for 868MHz
Publicado: 2021-02-10 | Actualizado: 2024-07-30