NEUTRIK PowerCon 32A AC Appliance Connectors
NEUTRIK 32A powerCON is an extremely robust and reliable locking single-phase AC appliance cable connector for high current capacity (32A rated). The connector is conceived as a non-standardized 3-pole connection system without breaking capacity to serve the needs of high-power distribution systems. NEUTRIK 32A powerCON is ideal for professional audio and lighting equipment and installations. The connectors comprise contacts for phase, neutral, and protective earth (ground) conductors rated for currents up to 32A and for voltages up to 250V.Features
- 250VAC, 32A single-phase (for ambient temperatures up to 35°C)
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- 8 to 20mm cable O.D. range
- Wiring with screw-type terminals for wires 2.5 to 6.0mm² (AWG 14 to 10)
- Excellent cable handling and protection
- Extremely robust and reliable
- VDE, UL, cUL, and JET approved
Applications
- Professional audio and lighting equipment
Publicado: 2008-02-26
| Actualizado: 2024-05-07