NEUTRIK B Series XLR Connectors
NEUTRIK B Series XLR Connectors offer the same features as NEUTRIK's A Series: plastic housing, various ground options, and a tulip-type female contact design with high contact pressure. The B Series has the added feature of a metal ring on the shell (nickel or black) that offers complete EMC and RF protection. The series is available as three-pole female and male connectors, including a version with eight ground contacts for improved conductivity of the mating shell to ground.Features
- Small XLR receptacles with high packing density
- Metal ring on shell (nickel or black) for complete EMC and RF protection
- Plastic housing
- Various ground options
- Tulip-type female contact design with high contact pressure
- 3-pole female and male connectors, including a version with 8 ground contacts for improved conductivity of mating shell to ground
Publicado: 2017-08-07
| Actualizado: 2024-12-16