NEUTRIK RX XLR Cable Connectors
NEUTRIK RX XLR Cable Connectors represent the right-angle version of the XX cable connector series. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK RX series cable connectors feature a sleek and ergonomic design.Features
- Right-angle version of XX Connectors
- High reliability, fast and easy assembly, high contact integrity, and cable strain relief
- Sleek and ergonomic design
View Results ( 30 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Régimen de corriente |
|---|---|---|---|---|
| NC6FRX-B | ![]() |
Conectores XLR 6P FEMALE RT ANGLE BLK/Au | 6 Position | 7.5 A |
| NC3FRX | ![]() |
Conectores XLR 3P RT ANGLE FEMALE SILVER CONTACTS | 3 Position | 16 A |
| NC3FRX-B | ![]() |
Conectores XLR 3P RT ANGLE FEMALE GOLD CONTACTS | 3 Position | 16 A |
| NC3FRX-BAG | ![]() |
Conectores XLR 3P RT ANGLE FEMALE BLK HOUS SILVR CONTS | 3 Position | 16 A |
| NC3MRX | ![]() |
Conectores XLR 3P RT ANGLE MALE SILVER CONTACTS | 3 Position | 16 A |
| NC4FRX | ![]() |
Conectores XLR 4P FEMALE RT ANGLE NICKEL/SILVER | 4 Position | 10 A |
| NC4FRX-B | ![]() |
Conectores XLR 4P FEMALE RT ANGLE BLACK/GOLD | 4 Position | 10 A |
| NC4MRX | ![]() |
Conectores XLR 4P MALE RT ANGLE NICKEL/SILVER | 4 Position | 10 A |
| NC4MRX-B | ![]() |
Conectores XLR 4P MALE RT ANGLE BLACK/GOLD | 4 Position | 10 A |
| NC5MRX-B | ![]() |
Conectores XLR 5P MALE RT ANGLE BLACK/GOLD | 5 Position | 7.5 A |
Publicado: 2017-08-15
| Actualizado: 2024-05-07